E53-ART2 | |
---|---|
DigiKey Part Number | E53-ART2-ND |
Manufacturer | |
Manufacturer Product Number | E53-ART2 |
Description | E5ER AUX 2 TRANS OUTPUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output E5ER Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | E5ER Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥717.25000 | ¥717.25 |