E52-CA1DY-30 W1/4 2M | |
---|---|
DigiKey Part Number | E52-CA1DY-30W1/42M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA1DY-30 W1/4 2M |
Description | T-COUPLE K 1/4 THREADED 4M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 10mm | |
Diameter - Protective Tube | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,549.70000 | ¥1,549.70 |