E52-CA15AYD16 2M | |
---|---|
DigiKey Part Number | Z3798-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA15AYD16 2M |
Description | TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 1.6mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,673.47000 | ¥1,673.47 |
10 | ¥1,534.03500 | ¥15,340.35 |