E3MC-A41 | |
---|---|
DigiKey Part Number | E3MC-A41-ND |
Manufacturer | |
Manufacturer Product Number | E3MC-A41 |
Description | RGB BUILT-IN AMP PNP OUTPUT TYP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 12 V ~ 24 V | |
Current - Supply (Max) | 100mA @ 12V ~ 24V | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Box |