E32-T24 | |
---|---|
DigiKey Part Number | Z8344-ND |
Manufacturer | |
Manufacturer Product Number | E32-T24 |
Description | SENS FIBER 3CM 1MM DIA R-ANGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E32-T24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Fiber Optics | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,236.25000 | ¥2,236.25 |
10 | ¥2,049.85600 | ¥20,498.56 |