E32-T21R | |
---|---|
DigiKey Part Number | Z11474-ND |
Manufacturer | |
Manufacturer Product Number | E32-T21R |
Description | SENS HI FLEX M3 2.2MM THRUBEAM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E32-T21R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beam Unit | |
For Use With/Related Products | E32 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.65000 | ¥1,349.65 |
10 | ¥1,237.18200 | ¥12,371.82 |