E32-T11R | |
---|---|
DigiKey Part Number | Z5696-ND |
Manufacturer | |
Manufacturer Product Number | E32-T11R |
Description | SENS HIGH FLEX T-BEAM 2.2MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E32-T11R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fiber Optic Cable | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,465.35000 | ¥1,465.35 |
10 | ¥1,343.22600 | ¥13,432.26 |