E32-T11NU | |
---|---|
DigiKey Part Number | E32-T11NU-ND |
Manufacturer | |
Manufacturer Product Number | E32-T11NU |
Description | RIGHT ANGLE CHEMICAL RESISTANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | - | |
Output Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,539.65000 | ¥2,539.65 |