E32-T11 5M | |
---|---|
DigiKey Part Number | Z9275-ND |
Manufacturer | |
Manufacturer Product Number | E32-T11 5M |
Description | SENSOR FIBER AMP FLEX 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E32-T11 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 50 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,631.13000 | ¥1,631.13 |
10 | ¥1,495.21900 | ¥14,952.19 |