E2E-X8MC1L12 5M | |
---|---|
DigiKey Part Number | Z13064-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8MC1L12 5M |
Description | SENSOR INDUCT 8MM NPN M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.71000 | ¥605.71 |
10 | ¥510.03900 | ¥5,100.39 |
25 | ¥478.16280 | ¥11,954.07 |
100 | ¥462.22390 | ¥46,222.39 |