E2E-X5MB1DL12-M1 | |
---|---|
DigiKey Part Number | Z13050-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5MB1DL12-M1 |
Description | SENSOR INDUCT 5MM PNP M12 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.17000 | ¥713.17 |
10 | ¥600.53400 | ¥6,005.34 |
25 | ¥562.99800 | ¥14,074.95 |
100 | ¥544.23170 | ¥54,423.17 |