E2E-X2D1-M1GJ 0.3M | |
---|---|
DigiKey Part Number | E2E-X2D1-M1GJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2D1-M1GJ 0.3M |
Description | SENSOR PROX INDUCTIV 2MM CYL .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X2D1-M1GJ 0.3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,598.48000 | ¥1,598.48 |