E2E-X2B1D12-M1 | |
---|---|
DigiKey Part Number | E2E-X2B1D12-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2B1D12-M1 |
Description | SENSOR INDUCT 2MM PNP M12 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.00000 | ¥633.00 |
10 | ¥533.07700 | ¥5,330.77 |
25 | ¥499.75600 | ¥12,493.90 |
100 | ¥483.09860 | ¥48,309.86 |