E2E-X10B1DL30-M1 | |
---|---|
DigiKey Part Number | Z13132-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10B1DL30-M1 |
Description | SENSOR INDUCT 10MM PNP M30 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.44000 | ¥925.44 |
10 | ¥771.23000 | ¥7,712.30 |
25 | ¥745.52280 | ¥18,638.07 |
100 | ¥719.81500 | ¥71,981.50 |