E2E-S05S12-MC-B1 | |
---|---|
DigiKey Part Number | Z8132-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05S12-MC-B1 |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05S12-MC-B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥999.49000 | ¥999.49 |
10 | ¥832.93200 | ¥8,329.32 |
25 | ¥805.16400 | ¥20,129.10 |
100 | ¥777.40060 | ¥77,740.06 |