D4C-3502 | |
---|---|
DigiKey Part Number | Z7139-ND |
Manufacturer | |
Manufacturer Product Number | D4C-3502 |
Description | SWITCH SNAP ACTION SPDT 4A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-3502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Cable Length 5m, Status Indicator | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Operating Position | 1.122" (28.5mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥955.79000 | ¥955.79 |
10 | ¥901.19800 | ¥9,011.98 |
25 | ¥846.58200 | ¥21,164.55 |
50 | ¥791.96380 | ¥39,598.19 |
100 | ¥764.65460 | ¥76,465.46 |