CS1W-CRM21 | |
---|---|
DigiKey Part Number | Z8987-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CRM21 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CRM21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Rectangular Connector, Screw Terminal | |
Features | Display | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, Lloyd, NK, UL | |
Weight | 0.419 lb (190.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,341.37000 | ¥6,341.37 |
10 | ¥5,904.00300 | ¥59,040.03 |