CS1W-CN226 | |
---|---|
DigiKey Part Number | Z8315-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN226 |
Description | CABLE ASSEMBLY PROGRAMMING 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programming Cable Assembly Omron CS1 Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CN226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Programming | |
Number of Positions | 9 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,383.06000 | ¥2,383.06 |
10 | ¥2,349.95800 | ¥23,499.58 |
25 | ¥2,316.85920 | ¥57,921.48 |