CS1W-CLK13 | |
---|---|
DigiKey Part Number | CS1W-CLK13-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CLK13 |
Description | OPTICAL LINK MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Link Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CLK13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Link Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Fiber Optic, Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.661 lb (299.82 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36,101.44000 | ¥36,101.44 |