CS1D-BC052 | |
---|---|
DigiKey Part Number | CS1D-BC052-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-BC052 |
Description | CPU BACKPLANE FOR CS1 DUPLEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Backplane CS1 Series |
Datasheet | Datasheet |
EDA/CAD Models | CS1D-BC052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backplane | |
For Use With/Related Products | CS1 Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,287.29000 | ¥37,287.29 |