CP1W-MAB221 | |
---|---|
DigiKey Part Number | CP1W-MAB221-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-MAB221 |
Description | CP1L-E OPTION MOD, 2AI, 2AO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O CP1L Series |
Datasheet | Datasheet |
EDA/CAD Models | CP1W-MAB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | CP1L Series | |
Specifications | Analog Input (2), Analog Output (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,156.59000 | ¥3,156.59 |