CP1W-16ET | |
---|---|
DigiKey Part Number | CP1W-16ET-ND |
Manufacturer | |
Manufacturer Product Number | CP1W-16ET |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
EDA/CAD Models | CP1W-16ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ, CP1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, Lloyd, NK | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,577.90000 | ¥3,577.90 |