CJ1W-PA205C | |
---|---|
DigiKey Part Number | SW1965-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-PA205C |
Description | POWER SUPPLY MODULE 100-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-PA205C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Display, Output Capacity (5VDC, 5A, 25W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,735.29000 | ¥3,735.29 |
10 | ¥3,610.78900 | ¥36,107.89 |
25 | ¥3,361.77000 | ¥84,044.25 |