CCS-WD-QBR-109028-66

DigiKey Part Number
CCS-WD-QBR-109028-66-ND
Manufacturer
Manufacturer Product Number
CCS-WD-QBR-109028-66
Description
CCSA WASHDOWN BACK LIGHT-RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
-
Color
-
Length
-
Width
-
Height
-
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,670.04000¥9,670.04
Manufacturers Standard Package