CCS-PD230242 | |
---|---|
DigiKey Part Number | CCS-PD230242-ND |
Manufacturer | |
Manufacturer Product Number | CCS-PD230242 |
Description | CONTROLLER PWR SUPPLY 28W 2CHAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,838.97000 | ¥6,838.97 |
10 | ¥6,798.42300 | ¥67,984.23 |