CCS-CC-PJ-0707M12 | |
---|---|
DigiKey Part Number | CCS-CC-PJ-0707M12-ND |
Manufacturer | |
Manufacturer Product Number | CCS-CC-PJ-0707M12 |
Description | CONTROLLER HSL STROBE FZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,092.91000 | ¥7,092.91 |