C200HW-PA204S | |
---|---|
DigiKey Part Number | Z7899-ND |
Manufacturer | |
Manufacturer Product Number | C200HW-PA204S |
Description | POWER SUP MOD 100-120/200-240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 100 ~ 120VAC, 200 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | C200H, CS1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 120VAC, 200 ~ 240VAC | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | Output Capacity (5VDC, 4.6A, 30W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CE, CSA, Lloyd, NK, UL | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,374.27000 | ¥10,374.27 |