A22Z-3490 | |
---|---|
DigiKey Part Number | Z8892-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-3490 |
Description | ROUND CAP FOR A22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | - | |
Illumination | - | |
For Use With/Related Products | A22 Series | |
Mounting Type | Slip On | |
Size | 19.60mm Dia x 5.20mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.39520 | ¥284.88 |
50 | ¥11.24200 | ¥562.10 |
100 | ¥11.08810 | ¥1,108.81 |
250 | ¥10.93428 | ¥2,733.57 |
500 | ¥10.84552 | ¥5,422.76 |