A22NS-2BM-NBA-G101-NN | |
---|---|
DigiKey Part Number | Z11149-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-2BM-NBA-G101-NN |
Description | SWITCH SELECT 2POS DPST 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NS-2BM-NBA-G101-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.25000 | ¥177.25 |
5 | ¥152.21000 | ¥761.05 |
10 | ¥142.67000 | ¥1,426.70 |
25 | ¥130.74920 | ¥3,268.73 |
50 | ¥122.40500 | ¥6,120.25 |
100 | ¥114.85350 | ¥11,485.35 |
250 | ¥105.31572 | ¥26,328.93 |
500 | ¥103.49410 | ¥51,747.05 |