A22E-M-03-EMS | |
---|---|
DigiKey Part Number | Z6759-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-03-EMS |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | EMS Marking | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥776.73000 | ¥776.73 |
5 | ¥766.07400 | ¥3,830.37 |
10 | ¥712.87400 | ¥7,128.74 |
25 | ¥670.31400 | ¥16,757.85 |
50 | ¥617.11460 | ¥30,855.73 |
100 | ¥554.16180 | ¥55,416.18 |