A16ZT-5001A | |
---|---|
DigiKey Part Number | A16ZT-5001A-ND |
Manufacturer | |
Manufacturer Product Number | A16ZT-5001A |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Illumination Optional | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |