A16L-G-24D-2S | |
---|---|
DigiKey Part Number | Z6949-ND |
Manufacturer | |
Manufacturer Product Number | A16L-G-24D-2S |
Description | CONTACT BLOCK DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.03000 | ¥436.03 |
5 | ¥403.00800 | ¥2,015.04 |
10 | ¥377.08800 | ¥3,770.88 |
25 | ¥346.44840 | ¥8,661.21 |
50 | ¥324.05780 | ¥16,202.89 |
100 | ¥306.87270 | ¥30,687.27 |