A16L-APY | |
---|---|
DigiKey Part Number | Z6948-ND |
Manufacturer | |
Manufacturer Product Number | A16L-APY |
Description | CAP PUSHBUTTON SQUARE YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A16L-APY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Yellow | |
Illumination | Illumination Optional | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 15.10mm L x 15.10mm W x 3.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥44.21500 | ¥442.15 |
25 | ¥43.61120 | ¥1,090.28 |
50 | ¥43.00420 | ¥2,150.21 |
100 | ¥42.65490 | ¥4,265.49 |