A16-CJM | |
---|---|
DigiKey Part Number | Z11349-ND |
Manufacturer | |
Manufacturer Product Number | A16-CJM |
Description | CONFIG SWITCH BODY PUSHBUTTON |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A16, M16 | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥52.08700 | ¥520.87 |
25 | ¥51.38480 | ¥1,284.62 |