A16-5DSY | |
---|---|
DigiKey Part Number | Z11346-ND |
Manufacturer | |
Manufacturer Product Number | A16-5DSY |
Description | LAMP LED 5VDC YLW FOR A16 SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | A16 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |
10 | ¥79.63100 | ¥796.31 |
25 | ¥78.54120 | ¥1,963.53 |
50 | ¥77.45120 | ¥3,872.56 |
100 | ¥76.36050 | ¥7,636.05 |
250 | ¥69.81504 | ¥17,453.76 |
500 | ¥65.45172 | ¥32,725.86 |
1,000 | ¥61.08830 | ¥61,088.30 |