A16-5DSR | |
---|---|
DigiKey Part Number | Z11750-ND |
Manufacturer | |
Manufacturer Product Number | A16-5DSR |
Description | LAMP LED 6VAC/DC 16 SERIES RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | A16 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.15000 | ¥79.15 |
10 | ¥78.06700 | ¥780.67 |
25 | ¥77.00080 | ¥1,925.02 |
50 | ¥75.92940 | ¥3,796.47 |
100 | ¥74.86090 | ¥7,486.09 |
250 | ¥68.44396 | ¥17,110.99 |
500 | ¥64.16634 | ¥32,083.17 |
1,000 | ¥59.88861 | ¥59,888.61 |