A16-5DA | |
---|---|
DigiKey Part Number | Z11748-ND |
Manufacturer | |
Manufacturer Product Number | A16-5DA |
Description | LAMP LED 6VAC/DC 16 SERIES BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | A16/M16 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.58000 | ¥240.58 |
10 | ¥237.28600 | ¥2,372.86 |
25 | ¥233.94000 | ¥5,848.50 |
50 | ¥200.51980 | ¥10,025.99 |
100 | ¥193.83620 | ¥19,383.62 |
250 | ¥187.15192 | ¥46,787.98 |