3G3MX2-A4055-V2 | |
---|---|
DigiKey Part Number | 236-3G3MX2-A4055-V2-ND |
Manufacturer | |
Manufacturer Product Number | 3G3MX2-A4055-V2 |
Description | VARI FREQ DRIVE 14.8A 480V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 16.9A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,166.94000 | ¥12,166.94 |