25836 | |
---|---|
DigiKey Part Number | Z7873-ND |
Manufacturer | |
Manufacturer Product Number | 25836 |
Description | MOLDED OUTSIDE CORNER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Operating Temperature | -37°C ~ 66°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.68000 | ¥578.68 |