SHHD005A0F41-SRZ | |
---|---|
DigiKey Part Number | 555-1313-2-ND - Tape & Reel (TR) 555-1313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SHHD005A0F41-SRZ |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.99000 | ¥177.99 |
5 | ¥176.62600 | ¥883.13 |
10 | ¥175.25500 | ¥1,752.55 |
25 | ¥172.52080 | ¥4,313.02 |
50 | ¥164.30440 | ¥8,215.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥150.61213 | ¥22,591.82 |
300 | ¥147.87363 | ¥44,362.09 |
450 | ¥145.68298 | ¥65,557.34 |