QSDW035A0B41-HZ | |
---|---|
DigiKey Part Number | QSDW035A0B41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | QSDW035A0B41-HZ |
Description | DC DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 35A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 420 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.7% | |
Mounting Type | Through Hole | |
Package / Case | 15-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.50000 | ¥775.50 |
5 | ¥769.34000 | ¥3,846.70 |
24 | ¥763.18000 | ¥18,316.32 |
48 | ¥689.32250 | ¥33,087.48 |
96 | ¥654.85594 | ¥62,866.17 |