PVX006A0X3-SRDZ | |
---|---|
DigiKey Part Number | 555-PVX006A0X3-SRDZTR-ND - Tape & Reel (TR) 555-PVX006A0X3-SRDZCT-ND - Cut Tape (CT) 555-PVX006A0X3-SRDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVX006A0X3-SRDZ |
Description | DC DC CONVERTER 0.6-5.5V 33W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
5 | ¥95.18400 | ¥475.92 |
10 | ¥94.45400 | ¥944.54 |
25 | ¥93.00080 | ¥2,325.02 |
50 | ¥90.09600 | ¥4,504.80 |
100 | ¥81.37640 | ¥8,137.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥81.37680 | ¥16,275.36 |
400 | ¥79.92368 | ¥31,969.47 |
600 | ¥78.47040 | ¥47,082.24 |