APXH006A0X-SRZ | |
---|---|
DigiKey Part Number | 555-1123-2-ND - Tape & Reel (TR) 555-1123-1-ND - Cut Tape (CT) 555-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH006A0X-SRZ |
Description | DC DC CONVERTER 0.6-3.6V 21W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 21 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.63000 | ¥96.63 |
5 | ¥95.85800 | ¥479.29 |
10 | ¥95.12700 | ¥951.27 |
25 | ¥93.66400 | ¥2,341.60 |
50 | ¥90.73800 | ¥4,536.90 |
100 | ¥81.95680 | ¥8,195.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥80.49365 | ¥32,197.46 |
800 | ¥79.03015 | ¥63,224.12 |