APTH006A0X-SRZ | |
---|---|
DigiKey Part Number | 555-1121-2-ND - Tape & Reel (TR) 555-1121-1-ND - Cut Tape (CT) 555-1121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTH006A0X-SRZ |
Description | DC DC CONVERTER 0.6-3.63V 22W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
5 | ¥99.52000 | ¥497.60 |
10 | ¥98.76400 | ¥987.64 |
25 | ¥97.24680 | ¥2,431.17 |
50 | ¥94.20920 | ¥4,710.46 |
100 | ¥85.09130 | ¥8,509.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥83.57213 | ¥33,428.85 |
800 | ¥82.05249 | ¥65,641.99 |