A79620-001 | |
---|---|
DigiKey Part Number | 2262-A79620-001-ND |
Manufacturer | |
Manufacturer Product Number | A79620-001 |
Description | NANO 12POS MALE/FEMALE POLARIZED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug and Socket to Individual Wire Leads | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.16000 | ¥809.16 |
10 | ¥742.48700 | ¥7,424.87 |
25 | ¥713.93120 | ¥17,848.28 |
50 | ¥690.13580 | ¥34,506.79 |
100 | ¥652.05880 | ¥65,205.88 |