A79017-001 | |
---|---|
DigiKey Part Number | 2262-A79017-001-ND |
Manufacturer | |
Manufacturer Product Number | A79017-001 |
Description | NANO 18 SKT FEMALE R/A SMT W/ 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.030" (0.76mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Natural | |
Insulation Height | 0.070" (1.78mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Solder | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Guide Pin | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥899.30000 | ¥899.30 |
10 | ¥825.27400 | ¥8,252.74 |
100 | ¥724.76240 | ¥72,476.24 |