A28400-025 | |
---|---|
DigiKey Part Number | 2262-A28400-025-ND |
Manufacturer | |
Manufacturer Product Number | A28400-025 |
Description | NANO-D 25 PIN MALE R/A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28400-025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,654.85000 | ¥1,654.85 |
10 | ¥1,533.50100 | ¥15,335.01 |
25 | ¥1,478.33960 | ¥36,958.49 |
50 | ¥1,467.30560 | ¥73,365.28 |