A25000-002 | |
---|---|
DigiKey Part Number | 2262-A25000-002-ND |
Manufacturer | |
Manufacturer Product Number | A25000-002 |
Description | CONNECTOR 2POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Latch Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.39000 | ¥300.39 |
10 | ¥263.00800 | ¥2,630.08 |
25 | ¥251.64120 | ¥6,291.03 |
50 | ¥243.52360 | ¥12,176.18 |
100 | ¥235.40690 | ¥23,540.69 |
250 | ¥222.41896 | ¥55,604.74 |