A22525-012 | |
---|---|
DigiKey Part Number | 2262-A22525-012-ND |
Manufacturer | |
Manufacturer Product Number | A22525-012 |
Description | CIRC 12 POS LATCH/UNLATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.19000 | ¥48.19 |
10 | ¥43.37900 | ¥433.79 |
25 | ¥40.86360 | ¥1,021.59 |
50 | ¥39.81780 | ¥1,990.89 |
100 | ¥38.76940 | ¥3,876.94 |
250 | ¥36.89520 | ¥9,223.80 |