USB-GLINK | |
---|---|
DigiKey Part Number | 1188-USB-GLINK-ND |
Manufacturer | |
Manufacturer Product Number | USB-GLINK |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, 4G, 5G, BeiDou, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, HSPA+, LTE, TCP, UDP, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.42000 | ¥502.42 |